This 0.0018uF multilayer ceramic capacitor is rated for 16V DC and has a maximum operating temperature of 125 degrees Celsius. It is available in a 0603 package type. The capacitor measures 0.8mm in width and 1.6mm in length. It is a two-terminal component with a height of 0.8mm.
Sign in to ask questions about the Walsin HH18N182F160CG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Walsin HH18N182F160CG technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.8 |
| Length | 1.6 |
| Capacitance | 0.0018 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 16 |
| Height | 0.8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Walsin HH18N182F160CG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.