The HH21N470G500CT is a ceramic capacitor with a capacitance of 47nF and a DC rated voltage of 50V. It has a compact 0805 package type and measures 1.25mm in width, 2mm in length, and 0.8mm in height. The capacitor operates within a temperature range of -55°C to 125°C.
Walsin HH21N470G500CT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.25 |
| Length | 2 |
| Capacitance | 0.000047 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 0.8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Walsin HH21N470G500CT to view detailed technical specifications.
No datasheet is available for this part.