The MT15N3R3C500CG is a ceramic chip capacitor with a capacitance of 3.3pF and a voltage rating of 50VDC. It features a tolerance of 0.25pF and a dielectric of C0G. The capacitor is constructed with a standard technology and has a surface mount package type. It operates over a temperature range of -55 to 125 degrees Celsius.
Walsin MT15N3R3C500CG technical specifications.
| Capacitance | 3.3pF |
| Voltage | 50VDC |
| Tolerance | 0.25pF |
| Dielectric | C0G |
| Technology | Standard |
| Package/Case | 0402 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.