Cap Ceramic 0.001uF 50V X7R 10% Pad SMD 0603 125°C Automotive T/R
Walsin MT18B102K500CT technical specifications.
| Number of Terminals | 2 |
| Capacitor Type | CERAMIC CAPACITOR |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.