Ceramic Filters Balance 2dB SMD 6Pin T/R
Walsin RBBPB1608061AAT technical specifications.
| Type | Balance |
| Maximum Insertion Loss | 2dB |
| Mounting | Surface Mount |
| Number of Terminals | 6 |
| Case Size | 0603 |
| Min Operating Temperature | -45°C |
| Max Operating Temperature | 85°C |
No datasheet is available for this part.