Ceramic Filters Balance 2.2dB SMD 8Pin T/R
Walsin RFBPB2012091AM8T62 technical specifications.
| Type | Balance |
| Maximum Insertion Loss | 2.2dB |
| Mounting | Surface Mount |
| Number of Terminals | 8 |
| Case Size | 0805 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
No datasheet is available for this part.