Ceramic Filters Balance 2dB 100Ohm SMD 8Pin T/R
Walsin RFBPB2012091KET technical specifications.
| Type | Balance |
| Maximum Insertion Loss | 2dB |
| Load Impedance | 100Ohm |
| Mounting | Surface Mount |
| Number of Terminals | 8 |
| Case Size | 0805 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
No datasheet is available for this part.