Ceramic Filters Band Pass 1.8dB 50Ohm SMD 8Pin T/R
Walsin RFBPF2012061AM2T62 technical specifications.
| Type | Band Pass |
| Maximum Insertion Loss | 1.8dB |
| Load Impedance | 50Ohm |
| Mounting | Surface Mount |
| Number of Terminals | 8 |
| Case Size | 0805 |
No datasheet is available for this part.