Sign in to ask questions about the Walsin RFBPF2012090A1T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Walsin RFBPF2012090A1T technical specifications.
| Number of Terminals | 4 |
| Width | 1.2 |
| Length | 2 |
| Height | 0.9 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Walsin RFBPF2012090A1T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.