Cap Ceramic Suppression X1/Y2 0.0022uF 250VAC X7R 10% Pad SMD 2211 125°C T/R
Walsin S252B222K502CT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Capacitance | 0.0022 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 5000 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Walsin S252B222K502CT to view detailed technical specifications.
No datasheet is available for this part.