The Walsin VZ07D201KBS is a metal oxide varistor with a varistor voltage of 225V, maximum AC voltage rating of 130V, and maximum DC voltage rating of 175V. It features a capacitance of 275pF and a clamping voltage of 340V with a clamping current of 10A. The varistor can handle a maximum surge current of 1200A and operates within a temperature range of -55°C to 85°C. It is available in a through-hole package with a terminal pitch of 5mm.
Checking distributor stock and pricing after the page loads.
Walsin VZ07D201KBS technical specifications.
| Varistor Voltage | 225V |
| Max AC Voltage Rating | 130V |
| Max DC Voltage Rating | 175V |
| Capacitance | 275pF |
| Clamping Voltage | 340V |
| Clamping Current | 10A |
| Maximum Surge Current | 1200A |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Technology | Metal Oxide |
| Mounting | Through Hole |
| Terminal Pitch | 5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.