Var MOV 14VAC/18VDC 250A 24V Thru-Hole Radial
Checking distributor stock and pricing after the page loads.
Walsin VZ07D220KBS technical specifications.
| Varistor Voltage | 24V |
| Max AC Voltage Rating | 14V |
| Max DC Voltage Rating | 18V |
| Capacitance | 0.0024uF |
| Clamping Voltage | 43V |
| Clamping Current | 2.5A |
| Maximum Surge Current | 250A |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Technology | Metal Oxide |
| Mounting | Through Hole |
| Terminal Pitch | 5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.