The Walsin VZ07D241KBS is a metal oxide varistor with a varistor voltage of 264V, a maximum AC voltage rating of 150V, and a maximum DC voltage rating of 200V. It has a capacitance of 230pF and a clamping voltage of 395V. The device can handle a maximum surge current of 1200A and operates within a temperature range of -55°C to 85°C. It is designed for through-hole mounting with a terminal pitch of 5mm.
Checking distributor stock and pricing after the page loads.
Walsin VZ07D241KBS technical specifications.
| Varistor Voltage | 264V |
| Max AC Voltage Rating | 150V |
| Max DC Voltage Rating | 200V |
| Capacitance | 230pF |
| Clamping Voltage | 395V |
| Clamping Current | 10A |
| Maximum Surge Current | 1200A |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Technology | Metal Oxide |
| Mounting | Through Hole |
| Terminal Pitch | 5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.