Walsin VZ1206M050AGT technical specifications.
| Capacitance | 3.2nF |
| Clamping Current | 1A |
| Clamping Voltage | 20V |
| Depth | 1.6mm |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Max Voltage Rating (AC) | 4V |
| Max Voltage Rating (DC) | 5.5V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Varistor Voltage | 11V |
| RoHS | Compliant |
Download the complete datasheet for Walsin VZ1206M050AGT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.