The Walsin VZ1206M450AGT is a metal oxide varistor with a capacitance of 310pF, a maximum voltage rating of 45V, and a maximum surge current of 100A. It operates within a temperature range of -55°C to 125°C and is suitable for surface mount applications. The device is packaged in tape and reel and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Walsin VZ1206M450AGT technical specifications.
| Capacitance | 310pF |
| Clamping Current | 1A |
| Clamping Voltage | 90V |
| Depth | 1.6mm |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Max Voltage Rating (AC) | 35V |
| Max Voltage Rating (DC) | 45V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.