The Walsin VZ1206M650AGT is a metal oxide varistor with a capacitance of 240pF and a maximum voltage rating of 65V DC. It can handle a maximum surge current of 100A and operates within a temperature range of -55°C to 125°C. This surface mount varistor is packaged in tape and reel and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Walsin VZ1206M650AGT technical specifications.
| Capacitance | 240pF |
| Clamping Current | 1A |
| Clamping Voltage | 135V |
| Depth | 1.6mm |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Max Voltage Rating (AC) | 50V |
| Max Voltage Rating (DC) | 65V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.