The Walsin VZ1206M850AGT is a metal oxide varistor with a clamping voltage of 110V and a maximum surge current of 100A. It has a capacitance of 160pF and is designed for surface mount applications. The varistor operates within a temperature range of -55°C to 125°C and is RoHS compliant. It is suitable for overvoltage and ESD protection in electronic circuits.
Checking distributor stock and pricing after the page loads.
Walsin VZ1206M850AGT technical specifications.
| Capacitance | 160pF |
| Clamping Current | 1A |
| Clamping Voltage | 165V |
| Depth | 1.6mm |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Max Voltage Rating (AC) | 60V |
| Max Voltage Rating (DC) | 85V |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Varistor Voltage | 110V |
| RoHS | Compliant |
No datasheet is available for this part.