The WA06T000PTL is an 8-pin linear voltage regulator from Walsin, packaged in a 1206 case. It has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. The device is RoHS compliant and available in tape and reel packaging. It has a concave termination and a terminal pitch of 0.8mm. The regulator has four resistors and eight terminals/pins, with a depth of 1.6mm and a length of 3.2mm.
Walsin WA06T000PTL technical specifications.
| Package/Case | 1206 |
| Depth | 1.6mm |
| Length | 3.2mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Number of Resistors | 4 |
| Number of Terminals/Pins | 8 |
| Packaging | Tape and Reel |
| Resistance | 0mR |
| RoHS Compliant | Yes |
| Terminal Pitch | 0.8mm |
| Termination | Concave |
| RoHS | Compliant |
No datasheet is available for this part.