
This 4-resistor network features a molded package with a terminal pitch of 0.8mm and a termination type of convex. The resistors have a resistance of 100R with a tolerance of 5%. The network is available in a lead-free package and is RoHS compliant. It operates over a temperature range of -55°C to 155°C.
Walsin WA06X101JTL technical specifications.
| Package/Case | Molded |
| Depth | 1.6mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Number of Resistors | 4 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 100R |
| RoHS Compliant | Yes |
| Terminal Pitch | 0.8mm |
| Termination | Convex |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Walsin WA06X101JTL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.