The WL100505GR10JGT01 is a high frequency ceramic inductor from Walsin with a type of multi-layer construction and a core material of ceramic. It has an inductance of 0.1uH with a tolerance of 5% and is tested at a frequency of 100MHz. The maximum DC current is 0.1A and the maximum DC resistance is 2.3 ohms. The inductor has a minimum quality factor of 8 and a minimum self resonant frequency of 930MHz. It is available in a 0402 case size with a product length of 1.1mm, height of 0.6mm, and product depth of 0.6mm. The operating temperature range is from -40 to 100 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | High Frequency Chip |
| Technology | Multi-Layer |
| Core Material | Ceramic |
| Inductance | 0.1uH |
| Tolerance | 5% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.1A |
| Max DC Resistance | 2.3Ohm |
| Minimum Quality Factor | 8 |
| Minimum Self Resonant Frequency | 930M(Typ)Hz |
| Case Size | 0402 |
| Product Length | 1.1mm |
| Height | 0.6mm |
| Product Depth | 0.6mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |