This is a 0603 surface mount general purpose inductor from Walsin, with a nominal inductance of 0.0015uH and a DC resistance of 0.1ohm. It has a maximum rated current of 0.3A and a self resonance frequency of 8100Hz. The inductor is part of the WL1608 series and has a minimum quality factor of 8 at its nominal inductance. It is not shielded and is intended for use as an RF inductor.
Walsin WL160808G1N5SGT03 technical specifications.
| Number of Terminals | 2 |
| Number of Functions | 1 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.0015 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.1 |
| Rated Current-Max | 0.3 |
| Test Frequency | 100 |
| Self Resonance Frequency | 8100 |
| Manufacturer Series | WL1608 |
| Quality Factor-Min (at L-nom) | 8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.