The WL160808G2N7SGT03 is a 2-terminal general purpose RF inductor from Walsin. It features a nominal inductance of 0.0027uH and a DC resistance of 0.1ohm. This inductor is designed for surface mount applications and has a maximum rated current of 0.3A. It operates within a self-resonance frequency of 7600 and has a minimum quality factor of 8 at its nominal inductance. The inductor is part of the WL1608 series and is not shielded.
Walsin WL160808G2N7SGT03 technical specifications.
| Number of Terminals | 2 |
| Number of Functions | 1 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.0027 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.1 |
| Rated Current-Max | 0.3 |
| Test Frequency | 100 |
| Self Resonance Frequency | 7600 |
| Manufacturer Series | WL1608 |
| Quality Factor-Min (at L-nom) | 8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Walsin WL160808G2N7SGT03 to view detailed technical specifications.
No datasheet is available for this part.