This high frequency ceramic chip inductor features a multi-layer technology and ceramic core material. It has an inductance of 0.22uH with a tolerance of 5%. The inductor's maximum DC current is 0.3 and maximum DC resistance is 2.2. The minimum quality factor is 12 and minimum self resonant frequency is 680MHz. The inductor is available in a 0603 case size with dimensions of 1.75mm length, 0.95mm height, and 0.95mm depth. It operates between -40°C and 85°C.
Checking distributor stock and pricing after the page loads.
| Type | High Frequency Chip |
| Technology | Multi-Layer |
| Core Material | Ceramic |
| Inductance | 0.22uH |
| Tolerance | 5% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.3A |
| Max DC Resistance | 2.2Ohm |
| Minimum Quality Factor | 12 |
| Minimum Self Resonant Frequency | 680M(Typ)Hz |
| Case Size | 0603 |
| Product Length | 1.75mm |
| Height | 0.95mm |
| Product Depth | 0.95mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |