The WLCM0603TGH27NTB is a general purpose inductor with a self resonance frequency of 27MHz, a quality factor of 9, and a DC resistance of 1.8 ohms. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The inductor is a dual-ended, chip-type device with a package height, width, and length of 0.3mm, 0.3mm, and 0.6mm, respectively. It is designed for use in RF inductor applications and has a maximum rated current of 0.14A.
Walsin WLCM0603TGH27NTB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 0.6 |
| Tolerance | 3 |
| Package Width | 0.3 |
| Package Height | 0.3 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 27000000 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 1.8 |
| Rated Current-Max | 0.14 |
| Self Resonance Frequency | 1800 |
| Quality Factor-Min (at L-nom) | 9 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.