The WLCM0603Z0J33NTB is a 0201 surface mount fixed inductor from Walsin. It has a nominal inductance of 33nH and a minimum quality factor of 4. The inductor is rated for a maximum current of 0.12A and can operate at temperatures up to 125°C. It is a general purpose inductor with a self resonance frequency of 1700 and a DC resistance of 2.1 ohms.
Walsin WLCM0603Z0J33NTB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 0.6 |
| Tolerance | 5 |
| Package Width | 0.3 |
| Package Height | 0.3 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.033 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 2.1 |
| Rated Current-Max | 0.12 |
| Self Resonance Frequency | 1700 |
| Quality Factor-Min (at L-nom) | 4 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.