The WLCM0603Z0J56NTB is a 0603 RF inductor with a nominal inductance of 0.056uH and a DC resistance of 3Ohm. It is designed for surface mount applications and has a maximum rated current of 0.08A. The inductor is not shielded and has a self-resonance frequency of 1100. It is suitable for use in RF applications and has a quality factor of at least 4. The inductor is available in a 0201 package type and has a maximum operating temperature of 125 degrees Celsius.
Walsin WLCM0603Z0J56NTB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 0.6 |
| Tolerance | 5 |
| Package Width | 0.3 |
| Package Height | 0.3 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.056 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 3 |
| Rated Current-Max | 0.08 |
| Self Resonance Frequency | 1100 |
| Quality Factor-Min (at L-nom) | 4 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.