The WLCM1005Z0C1N3TB is a high frequency ceramic chip inductor from Walsin. It features a multi-layer technology and a ceramic core material. The inductor has a low inductance of 0.0013uH and a tolerance of 0.2nH. It can withstand a maximum DC current of 0.3A and has a maximum DC resistance of 0.09R. The inductor also has a minimum quality factor of 8 and a minimum self resonant frequency of 10kHz. It is available in a 0402 case size and has a height of 0.55mm. The operating temperature range is from -55C to 125C.
Checking distributor stock and pricing after the page loads.
| Type | High Frequency Chip |
| Technology | Multi-Layer |
| Core Material | Ceramic |
| Inductance | 0.0013uH |
| Tolerance | 0.2nH |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.3A |
| Max DC Resistance | 0.09Ohm |
| Minimum Quality Factor | 8 |
| Minimum Self Resonant Frequency | 10000MHz |
| Case Size | 0402 |
| Product Length | 1.05mm |
| Height | 0.55mm |
| Product Depth | 0.55mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |