This 0402 high frequency ceramic inductor features a multi-layer technology with a ceramic core material. It has an inductance of 0.033uH with a tolerance of 5% and is tested at a frequency of 100MHz. The maximum DC current is 0.2A and the maximum DC resistance is 0.9R. The minimum quality factor is 8 and the minimum self resonant frequency is 1600MHz. It has a case size of 0402 and dimensions of 1.05mm length, 0.55mm height, and 0.55mm product depth. The operating temperature range is from -55 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | High Frequency Chip |
| Technology | Multi-Layer |
| Core Material | Ceramic |
| Inductance | 0.033uH |
| Tolerance | 5% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.2A |
| Max DC Resistance | 0.9Ohm |
| Minimum Quality Factor | 8 |
| Minimum Self Resonant Frequency | 1600MHz |
| Case Size | 0402 |
| Product Length | 1.05mm |
| Height | 0.55mm |
| Product Depth | 0.55mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |