The WLPN404018M4R7LB is a 2-terminal general purpose inductor with a nominal inductance of 4.7 microhenries and a tolerance of 20%. It is designed to operate within a temperature range of -25°C to 125°C and is shielded for reduced electromagnetic interference. This inductor has a maximum rated current of 1.7 amperes and is intended for use as a power inductor. With a self-resonance frequency of 35 megahertz, it is suitable for a variety of applications. The inductor is a surface mount component with a compact 4mm x 4mm x 1.8mm package.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Number of Functions | 1 |
| Package Length | 4 |
| Tolerance | 20 |
| Package Width | 4 |
| Package Height | 1.8 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 4.7 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.07 |
| Rated Current-Max | 1.7 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 35 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |