The Walsin WLPN606010M4R7PB is a surface mount fixed inductor with a general purpose design. It has a nominal inductance of 4.7uH and a maximum rated current of 1.4A. The inductor operates over a temperature range of -25 to 125 degrees Celsius. It is shielded and has a self resonance frequency of 36 MHz. The inductor is designed for power applications and has a DC resistance of 0.165 ohms.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Number of Functions | 1 |
| Package Length | 6 |
| Tolerance | 20 |
| Package Width | 6 |
| Package Height | 1 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 4.7 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.165 |
| Rated Current-Max | 1.4 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 36 |
| REACH | Compliant |
| Military Spec | False |