This is a surface mount general purpose inductor with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -25 degrees Celsius. It has a rated current maximum of 3.7 amps and a DC resistance of 0.02 ohms. The inductor is shielded and has a self resonance frequency of 68 MHz. It is a fixed inductor with a nominal inductance of 2.2 microhenries and is suitable for power inductor applications.
Walsin WLPN606028N2R2LB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Number of Functions | 1 |
| Package Length | 6 |
| Tolerance | 30 |
| Package Width | 6 |
| Package Height | 2.8 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 2.2 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.02 |
| Rated Current-Max | 3.7 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 68 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Walsin WLPN606028N2R2LB to view detailed technical specifications.
No datasheet is available for this part.