This shielded wirewound inductor has a nominal inductance of 22uH with a tolerance of 20%. It is designed for operation at a maximum DC current of 1.7A and a typical temperature rise of 40C. The inductor's maximum saturation current is 1.9A, with a 30% decrease in inductance at this current. The device has a maximum DC resistance of 0.1495 ohms and is available in a 2424 case size. Operating temperature range is from -25C to 120C.
Checking distributor stock and pricing after the page loads.
Walsin WLPN606045M220LB technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 22uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 1.7A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 1.9A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.1495Ohm |
| Case Size | 2424 |
| Product Length | 6.2mm |
| Height | 4.5mm |
| Product Depth | 6.1mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 120°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.