The WLSS428PZ0N390LB is a general purpose inductor with a nominal inductance of 39uH and a DC resistance of 0.3837Ohm. It is designed for power inductor applications and has a maximum rated current of 0.5A. The inductor is shielded and has a dual-ended terminal placement. It operates within a temperature range of -25C to 105C.
Checking distributor stock and pricing after the page loads.
Walsin WLSS428PZ0N390LB technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Number of Functions | 1 |
| Package Length | 4.7 |
| Tolerance | 30 |
| Package Width | 4.7 |
| Package Height | 3 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 39 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.3837 |
| Rated Current-Max | 0.5 |
| Test Frequency | 0.1 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.