The WR02X223JAL is a 22kR thick film chip resistor with a 5% tolerance, packaged in a 0201 case. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The resistor is RoHS compliant and available in tape and reel packaging. Its dimensions are 0.3mm in depth and 0.6mm in length.
Walsin WR02X223JAL technical specifications.
| Package/Case | 0201 |
| Depth | 0.3mm |
| Length | 0.6mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Resistance | 22kR |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| RoHS | Compliant |
No datasheet is available for this part.