
The WR02X6801FAL is a 6.8k ohm thick film chip resistor with a voltage rating of 25V and a tolerance of 1%. It is available in a 0201 case code, suitable for surface mount applications. The resistor is packaged on a tape and reel. It is compliant with RoHS regulations.
Sign in to ask questions about the Walsin WR02X6801FAL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Walsin WR02X6801FAL technical specifications.
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Resistance | 6.8kR |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Walsin WR02X6801FAL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.