The WR04X1103FTL is a 50V thick film resistor with a resistance of 110kR and a tolerance of 1%. It is designed for surface mount applications and is packaged in a 0402 case size. The resistor is lead free and RoHS compliant, making it suitable for a wide range of applications. The operating temperature range is not specified, but it is suitable for use in general electronic circuits.
Checking distributor stock and pricing after the page loads.
Walsin WR04X1103FTL technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Resistance | 110kR |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Size Code | 0402 |
| Tolerance | 1% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
No datasheet is available for this part.