Sign in to ask questions about the Walsin WR04X392JTL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Walsin WR04X392JTL technical specifications.
| Package/Case | Molded |
| Contact Material | Tin |
| Lead Free | Lead Free |
| Resistance | 3900R |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Walsin WR04X392JTL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.