This 10kR thick film resistor is packaged in a 0603 case, measuring 0.8mm in depth and 1.6mm in length. It operates over a temperature range of -55°C to 155°C and is available in tape and reel packaging. The resistor is RoHS compliant and has a tolerance of 1%. It is a general-purpose fixed resistor.
Checking distributor stock and pricing after the page loads.
Walsin WR06X1002FTLJ technical specifications.
| Package/Case | 0603 |
| Depth | 0.8mm |
| Length | 1.6mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Resistance | 10kR |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| RoHS | Compliant |
No datasheet is available for this part.
