SMD Chip Resistor, 0603 [1608 Metric], 18.7 kohm, WR06 Series, 75 V, Thick Film, 100 mW
Walsin WR06X1872FTL technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Resistance | 18.7kR |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Voltage Rating | 75V |
| RoHS | Compliant |
Download the complete datasheet for Walsin WR06X1872FTL to view detailed technical specifications.
No datasheet is available for this part.