Res Thick Film 0603 301K Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD T/R
Walsin WR06X3013FTL technical specifications.
| Package/Case | Molded |
| Contact Material | Tin |
| Lead Free | Lead Free |
| Resistance | 301000R |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.