WALSIN - WR06X3302FTL - Surface Mount Chip Resistor, WR06 Series, 33 kohm, 100 mW, 1%, 75 V, 0603 [1608 Metric] RoHS Compliant: Yes
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Walsin WR06X3302FTL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Contact Material | Tin |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Resistance | 33kR |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Voltage Rating | 75V |
| DC Rated Voltage | 75V |
| RoHS | Compliant |
Download the complete datasheet for Walsin WR06X3302FTL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.