
The WR06X332JTL is a 75V thick film resistor with a resistance of 3.3kR and a tolerance of 5%. It is manufactured by Walsin and is lead free and RoHS compliant. The resistor is packaged in a 0603 case code, which is equivalent to a 1608 metric case code. It is suitable for use in a variety of applications where a high voltage rating is required.
Walsin WR06X332JTL technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Contact Material | Tin |
| Lead Free | Lead Free |
| Resistance | 3.3kR |
| Resistance Tolerance | 5% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Size Code | 0603 |
| Tolerance | 5% |
| Voltage Rating | 75V |
| DC Rated Voltage | 75V |
| RoHS | Compliant |
No datasheet is available for this part.
