![WALSIN - WR06X3402FTL - Résistance à puce CMS, 0603 [1608 Metric], 34 kohm, WR06 Series, 75 V, Couche épaisse, 100 mW](https://static.datasheets.com/image/4244996-walsin-wr06x3402ftl-image.jpg)
WALSIN - WR06X3402FTL - Résistance à puce CMS, 0603 [1608 Metric], 34 kohm, WR06 Series, 75 V, Couche épaisse, 100 mW
Walsin WR06X3402FTL technical specifications.
| Package/Case | Molded |
| Contact Material | Tin |
| Lead Free | Lead Free |
| Packaging | Tape and Reel |
| Resistance | 34000R |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| DC Rated Voltage | 75V |
| RoHS | Compliant |
No datasheet is available for this part.