WALSIN - WR06X60R4FTL - RES, 60R4, 1%, 0.1W, 0603, THICK FILM
Checking distributor stock and pricing after the page loads.
Walsin WR06X60R4FTL technical specifications.
| Package/Case | Molded |
| Contact Material | Tin |
| Lead Free | Lead Free |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| DC Rated Voltage | 75V |
| RoHS | Compliant |
No datasheet is available for this part.