
This 75V 1% thick film resistor features a 665 ohm resistance value and a molded 0603 case. It is lead free and RoHS compliant. The resistor is packaged on a tape and reel for easy handling. It is suitable for use in a variety of applications where a high degree of accuracy is required.
Walsin WR06X6650FTL technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | Molded |
| Contact Material | Tin |
| Lead Free | Lead Free |
| Packaging | Tape and Reel |
| Resistance | 665R |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| Voltage Rating | 75V |
| DC Rated Voltage | 75V |
| RoHS | Compliant |
Download the complete datasheet for Walsin WR06X6650FTL to view detailed technical specifications.
No datasheet is available for this part.