This 66.5 ohm thick film chip resistor has a 1% tolerance and is rated for 75V DC. It is packaged in a 0603 molded case and is lead free. The resistor is RoHS compliant and is available on tape and reel.
Walsin WR06X66R5FTL technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | Molded |
| Contact Material | Tin |
| Lead Free | Lead Free |
| Packaging | Tape and Reel |
| Resistance | 66.5R |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| Voltage Rating | 75V |
| DC Rated Voltage | 75V |
| RoHS | Compliant |
Download the complete datasheet for Walsin WR06X66R5FTL to view detailed technical specifications.
No datasheet is available for this part.