![WALSIN - WR06X68R0FTL - Résistance à puce CMS, 0603 [1608 Metric], 68 ohm, Série WR06, 75 V, Couche épaisse, 100 mW](https://static.datasheets.com/image/7464956-walsin-wr06x68r0ftl-image.jpg)
WALSIN - WR06X68R0FTL - Résistance à puce CMS, 0603 [1608 Metric], 68 ohm, Série WR06, 75 V, Couche épaisse, 100 mW
Walsin WR06X68R0FTL technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Contact Material | Tin |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Resistance | 68R |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Voltage Rating | 75V |
| DC Rated Voltage | 75V |
| RoHS | Compliant |
No datasheet is available for this part.