
This 6.8 ohm, 75V thick film chip resistor features a 5% tolerance and is packaged in a 0603 molded case. Operating temperature range is from -55°C to 155°C. The resistor is lead free and RoHS compliant. It is available in tape and reel packaging.
Walsin WR06X6R8JTL technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | Molded |
| Construction | Rectangular |
| Contact Material | Tin |
| Depth | 0.8mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Resistance | 6.8R |
| Resistance Tolerance | 5% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Voltage Rating | 75V |
| DC Rated Voltage | 75V |
| RoHS | Compliant |
Download the complete datasheet for Walsin WR06X6R8JTL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
