![WALSIN WR08W1R50FTL SMD Chip Resistor, 1.5 ohm, 150 V, 0805 [2012 Metric], 125 mW, 1%, WR08 Series](https://static.datasheets.com/image/24276298-walsin-wr08w1r50ftl-image.jpg)
WALSIN WR08W1R50FTL SMD Chip Resistor, 1.5 ohm, 150 V, 0805 [2012 Metric], 125 mW, 1%, WR08 Series
Checking distributor stock and pricing after the page loads.
Walsin WR08W1R50FTL technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Contact Material | Tin |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Resistance | 1.5R |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Voltage Rating | 150V |
| DC Rated Voltage | 150V |
| RoHS | Compliant |