Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Walsin WR12W2R40FTL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Walsin WR12W2R40FTL technical specifications.
| Package/Case | 1206 |
| Contact Material | Tin |
| Depth | 1.6mm |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Resistance | 2.4R |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Walsin WR12W2R40FTL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.